20 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-10-28-H-05.00-DR-NUS

DigiKey Part Number
SAM8674-ND
Manufacturer
Manufacturer Product Number
SFSD-10-28-H-05.00-DR-NUS
Description
CABLE ASSY SOCKET 20POS 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-10-28-H-05.00-DR-NUS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.417' (127.00mm, 5.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,07000 Kč258,07 Kč
10238,43200 Kč2 384,32 Kč
25225,39240 Kč5 634,81 Kč
50217,24540 Kč10 862,27 Kč
100188,91900 Kč18 891,90 Kč
500179,47032 Kč89 735,16 Kč
1 000160,57192 Kč160 571,92 Kč
Manufacturers Standard Package
Unit Price without VAT:258,07000 Kč
Unit Price with VAT:312,26470 Kč