
| SFSD-05-28-H-03.25-DR-NDX | |
|---|---|
| DigiKey Part Number | 612-SFSD-05-28-H-03.25-DR-NDX-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFSD-05-28-H-03.25-DR-NDX | 
| Description | CABLE ASSY SOCKET 10POS 28AWG | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.271' (82.55mm, 3.25") | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SFSD-05-28-H-03.25-DR-NDX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 10 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.050" (1.27mm) | |
| Pitch - Cable | - | |
| Length | 0.271' (82.55mm, 3.25") | |
| Features | Latch Lock, Polarizing Key | |
| Color | Black, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč | 
| 10 | 149,38700 Kč | 1 493,87 Kč | 
| 25 | 141,06480 Kč | 3 526,62 Kč | 
| 50 | 136,07120 Kč | 6 803,56 Kč | 
| 100 | 119,01030 Kč | 11 901,03 Kč | 
| 500 | 114,97396 Kč | 57 486,98 Kč | 
| Unit Price without VAT: | 161,45000 Kč | 
|---|---|
| Unit Price with VAT: | 195,35450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic