
SFPK-2SL-01-S | |
|---|---|
DigiKey Part Number | SFPK-2SL-01-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-2SL-01-S |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (1x2) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-2SL-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 177,93700 Kč | 1 779,37 Kč |
| 25 | 176,75280 Kč | 4 418,82 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |







