
SFML-115-T1-S-D-LC | |
|---|---|
DigiKey Part Number | SFML-115-T1-S-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | SFML-115-T1-S-D-LC |
Description | CONN RCPT 30POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-115-T1-S-D-LC Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.120" (3.05mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Lock |
Pitch - Mating | Current Rating (Amps) 3.2A per Contact |
Number of Rows 2 | Voltage Rating 250VAC |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 25 | 84,04760 Kč | 2 101,19 Kč |
| 50 | 79,66800 Kč | 3 983,40 Kč |
| 100 | 79,40730 Kč | 7 940,73 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |




