


SFMH-125-02-L-D-LC | |
|---|---|
DigiKey Part Number | SAM10706-ND |
Manufacturer | |
Manufacturer Product Number | SFMH-125-02-L-D-LC |
Description | CONN RCPT 50P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMH-125-02-L-D-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post Flash |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,64000 Kč | 288,64 Kč |
| 10 | 273,27000 Kč | 2 732,70 Kč |
| 25 | 262,98800 Kč | 6 574,70 Kč |
| 50 | 256,58520 Kč | 12 829,26 Kč |
| 100 | 253,89070 Kč | 25 389,07 Kč |
| Unit Price without VAT: | 288,64000 Kč |
|---|---|
| Unit Price with VAT: | 349,25440 Kč |








