



SFMH-105-02-L-D-LC-TR | |
|---|---|
DigiKey Part Number | SAM13248TR-ND - Tape & Reel (TR) SAM13248CT-ND - Cut Tape (CT) SAM13248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMH-105-02-L-D-LC-TR |
Description | CONN RCPT 10P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMH-105-02-L-D-LC-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post Flash |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,55200 Kč | 1 075,52 Kč |
| 100 | 91,41480 Kč | 9 141,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 69,71389 Kč | 55 771,11 Kč |
| 1 600 | 69,26715 Kč | 110 827,44 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


