
SFMC-150-01-S-D | |
|---|---|
DigiKey Part Number | SFMC-150-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-150-01-S-D |
Description | CONN RCPT 100POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-150-01-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,94000 Kč | 467,94 Kč |
| 10 | 442,89200 Kč | 4 428,92 Kč |
| 25 | 426,26240 Kč | 10 656,56 Kč |
| 50 | 415,94800 Kč | 20 797,40 Kč |
| 100 | 317,01300 Kč | 31 701,30 Kč |
| 250 | 284,17500 Kč | 71 043,75 Kč |
| 500 | 218,28850 Kč | 109 144,25 Kč |
| 1 000 | 179,31211 Kč | 179 312,11 Kč |
| Unit Price without VAT: | 467,94000 Kč |
|---|---|
| Unit Price with VAT: | 566,20740 Kč |







