
SFMC-122-01-S-D | |
|---|---|
DigiKey Part Number | SFMC-122-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-122-01-S-D |
Description | CONN RCPT 44POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-122-01-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,13000 Kč | 239,13 Kč |
| 10 | 220,81500 Kč | 2 208,15 Kč |
| 25 | 208,81600 Kč | 5 220,40 Kč |
| 50 | 201,23800 Kč | 10 061,90 Kč |
| 100 | 153,45450 Kč | 15 345,45 Kč |
| 500 | 137,66784 Kč | 68 833,92 Kč |
| 1 000 | 114,93300 Kč | 114 933,00 Kč |
| Unit Price without VAT: | 239,13000 Kč |
|---|---|
| Unit Price with VAT: | 289,34730 Kč |




