
SFMC-108-02-S-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14525TR-ND - Tape & Reel (TR) SAM14525CT-ND - Cut Tape (CT) SAM14525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMC-108-02-S-D-K-TR |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-108-02-S-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,72000 Kč | 118,72 Kč |
| 25 | 107,35520 Kč | 2 683,88 Kč |
| 50 | 99,77700 Kč | 4 988,85 Kč |
| 100 | 94,93550 Kč | 9 493,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 73,04374 Kč | 63 913,27 Kč |
| 1 750 | 65,88686 Kč | 115 302,01 Kč |
| 2 625 | 51,15182 Kč | 134 273,53 Kč |
| Unit Price without VAT: | 118,72000 Kč |
|---|---|
| Unit Price with VAT: | 143,65120 Kč |

