
SFMC-106-02-L-D | |
|---|---|
DigiKey Part Number | SFMC-106-02-L-D-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-106-02-L-D |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-106-02-L-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.185" (4.70mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 50 | 49,01040 Kč | 2 450,52 Kč |
| 100 | 40,87680 Kč | 4 087,68 Kč |
| 500 | 35,87146 Kč | 17 935,73 Kč |
| 1 000 | 33,70770 Kč | 33 707,70 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |

