SFMC-104-02-L-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFMC-104-02-L-D-K-TR

DigiKey Part Number
SAM14520TR-ND - Tape & Reel (TR)
SAM14520CT-ND - Cut Tape (CT)
SAM14520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFMC-104-02-L-D-K-TR
Description
CONN RCPT 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFMC-104-02-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.185" (4.70mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
5063,15000 Kč3 157,50 Kč
10053,46700 Kč5 346,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
92547,57301 Kč44 005,03 Kč
1 85037,04800 Kč68 538,80 Kč
2 77533,46950 Kč92 877,86 Kč
6 47526,31250 Kč170 373,44 Kč
Manufacturers Standard Package
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč