



SFM-130-02-L-DH-TR | |
|---|---|
DigiKey Part Number | SAM14517TR-ND - Tape & Reel (TR) SAM14517CT-ND - Cut Tape (CT) SAM14517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-130-02-L-DH-TR |
Description | CONN RCPT 60P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-130-02-L-DH-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 266,59600 Kč | 2 665,96 Kč |
| 100 | 228,97880 Kč | 22 897,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 188,18000 Kč | 47 045,00 Kč |
| 500 | 187,07384 Kč | 93 536,92 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |








