40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
SFM-120-02-L-D-A-K
SFM-120-02-L-D-A-K

SFM-120-02-L-D-A-K

DigiKey Part Number
SFM-120-02-L-D-A-K-ND
Manufacturer
Manufacturer Product Number
SFM-120-02-L-D-A-K
Description
CONN RCPT 40POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFM-120-02-L-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.185" (4.70mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,14000 Kč127,14 Kč
10114,17500 Kč1 141,75 Kč
25103,10280 Kč2 577,57 Kč
5093,16300 Kč4 658,15 Kč
10084,08840 Kč8 408,84 Kč
50075,89324 Kč37 946,62 Kč
1 00073,85645 Kč73 856,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,14000 Kč
Unit Price with VAT:153,83940 Kč