
SFC-140-T1-F-D | |
|---|---|
DigiKey Part Number | SFC-140-T1-F-D-ND |
Manufacturer | |
Manufacturer Product Number | SFC-140-T1-F-D |
Description | CONN RCPT 80POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-140-T1-F-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,93000 Kč | 174,93 Kč |
| 10 | 161,66400 Kč | 1 616,64 Kč |
| 25 | 152,82320 Kč | 3 820,58 Kč |
| 50 | 147,35000 Kč | 7 367,50 Kč |
| 100 | 112,40700 Kč | 11 240,70 Kč |
| 500 | 100,61942 Kč | 50 309,71 Kč |
| 1 000 | 77,46442 Kč | 77 464,42 Kč |
| 2 000 | 73,75920 Kč | 147 518,40 Kč |
| Unit Price without VAT: | 174,93000 Kč |
|---|---|
| Unit Price with VAT: | 211,66530 Kč |


