
SFC-105-T2-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SFC-105-T2-L-D-A-K-TR-ND - Tape & Reel (TR) 612-SFC-105-T2-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-SFC-105-T2-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFC-105-T2-L-D-A-K-TR |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-105-T2-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 Kč | 65,04 Kč |
| 50 | 53,04600 Kč | 2 652,30 Kč |
| 100 | 45,04700 Kč | 4 504,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 39,99500 Kč | 27 996,50 Kč |
| 1 400 | 31,15415 Kč | 43 615,81 Kč |
| 2 100 | 28,20720 Kč | 59 235,12 Kč |
| 7 000 | 22,31315 Kč | 156 192,05 Kč |
| Unit Price without VAT: | 65,04000 Kč |
|---|---|
| Unit Price with VAT: | 78,69840 Kč |

