
SESDT-15-32-G-03.0-L1 | |
|---|---|
DigiKey Part Number | 612-SESDT-15-32-G-03.0-L1-ND |
Manufacturer | |
Manufacturer Product Number | SESDT-15-32-G-03.0-L1 |
Description | 0.80 MM DOUBLE ROW DISCRETE FEP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | SESDT-15-32-G-03.0-L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Latch Lock | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 326,07800 Kč | 3 260,78 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |

