
SEI-110-02-G-S-M-AB | |
|---|---|
DigiKey Part Number | SEI-110-02-G-S-M-AB-ND |
Manufacturer | |
Manufacturer Product Number | SEI-110-02-G-S-M-AB |
Description | CONN SPRING MOD 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SEI-110-02-G-S-M-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 138,72792 Kč | 3 329,47 Kč |
| Unit Price without VAT: | 138,72792 Kč |
|---|---|
| Unit Price with VAT: | 167,86078 Kč |



