
SEAMP-40-02.0-S-10 | |
|---|---|
DigiKey Part Number | 612-SEAMP-40-02.0-S-10-ND |
Manufacturer | |
Manufacturer Product Number | SEAMP-40-02.0-S-10 |
Description | CONN HD ARRAY M 400POS PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAMP-40-02.0-S-10 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 8.5mm |
Connector Type High Density Array, Male | Height Above Board 0.181" (4.60mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 669,50778 Kč | 12 051,14 Kč |
| Unit Price without VAT: | 669,50778 Kč |
|---|---|
| Unit Price with VAT: | 810,10441 Kč |

