120 Position Connector High Density Array, Male Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAMP-30-02.0-L-04

DigiKey Part Number
612-SEAMP-30-02.0-L-04-ND
Manufacturer
Manufacturer Product Number
SEAMP-30-02.0-L-04
Description
CONN HD ARRAY M 120POS PRESS-FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAMP-30-02.0-L-04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Mated Stacking Heights
7mm, 8mm, 8.5mm
Connector Type
High Density Array, Male
Height Above Board
0.181" (4.60mm)
Number of Positions
120
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52261,31942 Kč13 588,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,31942 Kč
Unit Price with VAT:316,19650 Kč