160 Position Connector High Density Array, Male Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAMP-20-02.0-L-08-GP

DigiKey Part Number
612-SEAMP-20-02.0-L-08-GP-ND
Manufacturer
Manufacturer Product Number
SEAMP-20-02.0-L-08-GP
Description
CONN HD ARRAY M 160POS PRESS-FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAMP-20-02.0-L-08-GP Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm
Number of Positions
160
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1365,60000 Kč365,60 Kč
10347,34800 Kč3 473,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:365,60000 Kč
Unit Price with VAT:442,37600 Kč