New at DigiKey
Image for SEAM8-40-S05.0-L-06-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM8-40-S05.0-L-06-3

DigiKey Part Number
612-SEAM8-40-S05.0-L-06-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM8-40-S05.0-L-06-3
Description
"0.80 MM SEARAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.031" (0.80mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm
Height Above Board
0.297" (7.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1563,17000 Kč563,17 Kč
Manufacturers Standard Package
Unit Price without VAT:563,17000 Kč
Unit Price with VAT:681,43570 Kč