400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM8-40-S02.0-S-10-3

DigiKey Part Number
612-SEAM8-40-S02.0-S-10-3TR-ND - Tape & Reel (TR)
612-SEAM8-40-S02.0-S-10-3CT-ND - Cut Tape (CT)
612-SEAM8-40-S02.0-S-10-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM8-40-S02.0-S-10-3
Description
CONN HD ARRAY PLUG .8MM 10X40POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM8-40-S02.0-S-10-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm
Number of Positions
400
Height Above Board
0.179" (4.55mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1921,81000 Kč921,81 Kč
10783,49900 Kč7 834,99 Kč
25744,49960 Kč18 612,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250608,25064 Kč152 062,66 Kč
Manufacturers Standard Package
Unit Price without VAT:921,81000 Kč
Unit Price with VAT:1 115,39010 Kč