
SEAM8-30-S05.0-S-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-30-S05.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAM8-30-S05.0-S-04-3CT-ND - Cut Tape (CT) 612-SEAM8-30-S05.0-S-04-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S05.0-S-04-3 |
Description | CONN HD ARRAY PLUG 0.8MM 4X30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-30-S05.0-S-04-3 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 10mm |
Number of Positions 120 | Height Above Board 0.297" (7.54mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 Kč | 411,69 Kč |
| 10 | 349,85100 Kč | 3 498,51 Kč |
| 25 | 327,94040 Kč | 8 198,51 Kč |
| 50 | 312,29020 Kč | 15 614,51 Kč |
| 100 | 308,24010 Kč | 30 824,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 271,91400 Kč | 74 776,35 Kč |
| 550 | 251,83016 Kč | 138 506,59 Kč |
| Unit Price without VAT: | 411,69000 Kč |
|---|---|
| Unit Price with VAT: | 498,14490 Kč |


