
SEAM8-30-S02.0-S-06-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-30-S02.0-S-06-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S02.0-S-06-3 |
Description | CONN TERMINAL HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-30-S02.0-S-06-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,18000 Kč | 458,18 Kč |
| 10 | 433,73500 Kč | 4 337,35 Kč |
| 25 | 417,46560 Kč | 10 436,64 Kč |
| 50 | 407,27720 Kč | 20 363,86 Kč |
| 100 | 332,31640 Kč | 33 231,64 Kč |
| 250 | 307,34940 Kč | 76 837,35 Kč |
| 500 | 295,83578 Kč | 147 917,89 Kč |
| Unit Price without VAT: | 458,18000 Kč |
|---|---|
| Unit Price with VAT: | 554,39780 Kč |

