400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Male Surface Mount Gold
SEAM-50-11.0-S-08-2-A-K-TR
SEAM-50-11.0-S-08-2-A-K-TR
SEARAY

SEAM-50-11.0-S-08-2-A-K-TR

DigiKey Part Number
SAM14479TR-ND - Tape & Reel (TR)
SAM14479CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-50-11.0-S-08-2-A-K-TR
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-11.0-S-08-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
16mm, 17mm, 17.5mm, 18.5mm
Height Above Board
0.575" (14.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 018,61000 Kč1 018,61 Kč
10865,72700 Kč8 657,27 Kč
25829,84080 Kč20 746,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
100723,17530 Kč72 317,53 Kč
300677,97293 Kč203 391,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 018,61000 Kč
Unit Price with VAT:1 232,51810 Kč