




SEAM-50-09.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14476TR-ND - Tape & Reel (TR) SAM14476CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-09.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-09.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 434,16000 Kč | 1 434,16 Kč |
| 10 | 1 218,95500 Kč | 12 189,55 Kč |
| 25 | 1 206,49480 Kč | 30 162,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 985,69933 Kč | 73 927,45 Kč |
| Unit Price without VAT: | 1 434,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 735,33360 Kč |

