500 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Male Surface Mount Gold
SEAM-50-09.0-S-10-2-A-K-TR
SEAM-50-09.0-S-10-2-A-K-TR
SEARAY

SEAM-50-09.0-S-10-2-A-K-TR

DigiKey Part Number
SAM14476TR-ND - Tape & Reel (TR)
SAM14476CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-50-09.0-S-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 500P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-09.0-S-10-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
500
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
14mm, 15mm, 15.5mm, 16.5mm
Height Above Board
0.457" (11.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 434,16000 Kč1 434,16 Kč
101 218,95500 Kč12 189,55 Kč
251 206,49480 Kč30 162,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75985,69933 Kč73 927,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 434,16000 Kč
Unit Price with VAT:1 735,33360 Kč