


SEAM-50-09.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-09.0-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-09.0-S-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-09.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-09.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,19000 Kč | 978,19 Kč |
| 10 | 925,99000 Kč | 9 259,90 Kč |
| 25 | 891,25720 Kč | 22 281,43 Kč |
| 50 | 869,57980 Kč | 43 478,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 709,59888 Kč | 88 699,86 Kč |
| 250 | 656,13272 Kč | 164 033,18 Kč |
| Unit Price without VAT: | 978,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,60990 Kč |

