

SEAM-50-03.5-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-03.5-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-03.5-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-50-03.5-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,76000 Kč | 465,76 Kč |
| 10 | 445,34500 Kč | 4 453,45 Kč |
| 25 | 428,59800 Kč | 10 714,95 Kč |
| 50 | 397,25300 Kč | 19 862,65 Kč |
| 100 | 371,92170 Kč | 37 192,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 290,30910 Kč | 87 092,73 Kč |
| 600 | 261,20820 Kč | 156 724,92 Kč |
| Unit Price without VAT: | 465,76000 Kč |
|---|---|
| Unit Price with VAT: | 563,56960 Kč |








