


SEAM-50-03.5-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-03.5-L-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-03.5-L-08-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-50-03.5-L-08-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-L-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,09000 Kč | 675,09 Kč |
| 10 | 573,77000 Kč | 5 737,70 Kč |
| 25 | 537,85960 Kč | 13 446,49 Kč |
| 50 | 529,19580 Kč | 26 459,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 473,79886 Kč | 82 914,80 Kč |
| 350 | 432,34883 Kč | 151 322,09 Kč |
| Unit Price without VAT: | 675,09000 Kč |
|---|---|
| Unit Price with VAT: | 816,85890 Kč |

