




SEAM-50-03.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15078TR-ND - Tape & Reel (TR) SAM15078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 10 | 626,68500 Kč | 6 266,85 Kč |
| 25 | 587,44840 Kč | 14 686,21 Kč |
| 50 | 582,78260 Kč | 29 139,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 521,86435 Kč | 104 372,87 Kč |
| 400 | 476,12965 Kč | 190 451,86 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |











