400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Male Surface Mount Gold
SEAM-50-02.0-S-08-2-A-K-TR
SEAM-50-02.0-S-08-2-A-K-TR
SEARAY

SEAM-50-02.0-S-08-2-A-K-TR

DigiKey Part Number
SAM13236TR-ND - Tape & Reel (TR)
SAM13236CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-50-02.0-S-08-2-A-K-TR
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-02.0-S-08-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Number of Positions
400
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-50-02.0-L-08-2-A-K-TRSamtec Inc.225SAM15074CT-ND668,21000 KčSimilar
In-Stock: 599
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1536,82000 Kč536,82 Kč
10456,21400 Kč4 562,14 Kč
25427,63800 Kč10 690,95 Kč
50412,07140 Kč20 603,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225487,74991 Kč109 743,73 Kč
450415,00451 Kč186 752,03 Kč
Manufacturers Standard Package
Unit Price without VAT:536,82000 Kč
Unit Price with VAT:649,55220 Kč