




SEAM-50-02.0-S-04-1-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14473TR-ND - Tape & Reel (TR) SAM14473CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-04-1-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-04-1-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,68000 Kč | 450,68 Kč |
| 10 | 430,97800 Kč | 4 309,78 Kč |
| 25 | 414,79440 Kč | 10 369,86 Kč |
| 50 | 384,43620 Kč | 19 221,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 331,18143 Kč | 57 956,75 Kč |
| 350 | 290,11111 Kč | 101 538,89 Kč |
| Unit Price without VAT: | 450,68000 Kč |
|---|---|
| Unit Price with VAT: | 545,32280 Kč |


