




SEAM-50-02.0-L-10-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14472TR-ND - Tape & Reel (TR) SAM14472CT-ND - Cut Tape (CT) SAM14472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-10-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-10-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,69000 Kč | 725,69 Kč |
| 10 | 616,79500 Kč | 6 167,95 Kč |
| 25 | 578,17560 Kč | 14 454,39 Kč |
| 50 | 572,72880 Kč | 28 636,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 512,79394 Kč | 89 738,94 Kč |
| 350 | 467,91583 Kč | 163 770,54 Kč |
| Unit Price without VAT: | 725,69000 Kč |
|---|---|
| Unit Price with VAT: | 878,08490 Kč |



