




SEAM-50-02.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15074TR-ND - Tape & Reel (TR) SAM15074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 400 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,21000 Kč | 668,21 Kč |
| 10 | 567,89500 Kč | 5 678,95 Kč |
| 25 | 532,34080 Kč | 13 308,52 Kč |
| 50 | 523,59400 Kč | 26 179,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 442,34702 Kč | 99 528,08 Kč |
| 450 | 427,77227 Kč | 192 497,52 Kč |
| Unit Price without VAT: | 668,21000 Kč |
|---|---|
| Unit Price with VAT: | 808,53410 Kč |

