




SEAM-40-11.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14461TR-ND - Tape & Reel (TR) SAM14461CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-L-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-L-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,94000 Kč | 896,94 Kč |
| 10 | 857,59800 Kč | 8 575,98 Kč |
| 25 | 830,92760 Kč | 20 773,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 765,00467 Kč | 57 375,35 Kč |
| 150 | 657,07993 Kč | 98 561,99 Kč |
| 375 | 651,78379 Kč | 244 418,92 Kč |
| Unit Price without VAT: | 896,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,29740 Kč |


