


SEAM-40-11.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-11.0-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-11.0-L-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm, 19mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,15000 Kč | 520,15 Kč |
| 10 | 497,41200 Kč | 4 974,12 Kč |
| 25 | 478,74440 Kč | 11 968,61 Kč |
| 50 | 443,69200 Kč | 22 184,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 381,11030 Kč | 38 111,03 Kč |
| 300 | 333,86143 Kč | 100 158,43 Kč |
| Unit Price without VAT: | 520,15000 Kč |
|---|---|
| Unit Price with VAT: | 629,38150 Kč |


