


SEAM-40-09.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-09.0-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-09.0-S-08-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-40-09.0-S-08-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-09.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-09.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,31000 Kč | 852,31 Kč |
| 10 | 814,95100 Kč | 8 149,51 Kč |
| 25 | 784,34840 Kč | 19 608,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 726,94347 Kč | 54 520,76 Kč |
| 150 | 624,40753 Kč | 93 661,13 Kč |
| 375 | 555,72000 Kč | 208 395,00 Kč |
| Unit Price without VAT: | 852,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,29510 Kč |



