




SEAM-40-07.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14457TR-ND - Tape & Reel (TR) SAM14457CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-07.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-07.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,99000 Kč | 949,99 Kč |
| 10 | 899,25600 Kč | 8 992,56 Kč |
| 25 | 865,36560 Kč | 21 634,14 Kč |
| 50 | 844,31980 Kč | 42 215,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 688,97070 Kč | 68 897,07 Kč |
| 300 | 637,18560 Kč | 191 155,68 Kč |
| Unit Price without VAT: | 949,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,48790 Kč |


