




SEAM-40-03.5-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14451TR-ND - Tape & Reel (TR) SAM14451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm |
Number of Positions 240 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,39000 Kč | 404,39 Kč |
| 10 | 343,71900 Kč | 3 437,19 Kč |
| 25 | 322,19240 Kč | 8 054,81 Kč |
| 50 | 306,81780 Kč | 15 340,89 Kč |
| 100 | 302,33800 Kč | 30 233,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 357,65305 Kč | 71 530,61 Kč |
| 400 | 304,30313 Kč | 121 721,25 Kč |
| 600 | 260,38127 Kč | 156 228,76 Kč |
| Unit Price without VAT: | 404,39000 Kč |
|---|---|
| Unit Price with VAT: | 489,31190 Kč |

