
SEAM-40-03.5-L-14-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-03.5-L-14-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.5-L-14-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-L-14-1-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-L-14-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,99000 Kč | 811,99 Kč |
| 10 | 690,16200 Kč | 6 901,62 Kč |
| 25 | 647,64560 Kč | 16 191,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 663,32960 Kč | 99 499,44 Kč |
| 300 | 564,40523 Kč | 169 321,57 Kč |
| Unit Price without VAT: | 811,99000 Kč |
|---|---|
| Unit Price with VAT: | 982,50790 Kč |


