320 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-40-02.0-SM-08-2-A-K-TR

DigiKey Part Number
612-SEAM-40-02.0-SM-08-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-40-02.0-SM-08-2-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-02.0-SM-08-2-A-K-TR
Description
CONN HD ARRAY PLUG 320P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-02.0-SM-08-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
320
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1589,83000 Kč589,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225432,18364 Kč97 241,32 Kč
Manufacturers Standard Package
Unit Price without VAT:589,83000 Kč
Unit Price with VAT:713,69430 Kč