


SEAM-40-02.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-02.0-S-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-S-06-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-S-06-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,36000 Kč | 458,36 Kč |
| 10 | 438,21600 Kč | 4 382,16 Kč |
| 25 | 421,77920 Kč | 10 544,48 Kč |
| 50 | 390,90320 Kč | 19 545,16 Kč |
| 100 | 374,99490 Kč | 37 499,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 335,74745 Kč | 67 149,49 Kč |
| 400 | 285,68928 Kč | 114 275,71 Kč |
| 600 | 263,44348 Kč | 158 066,09 Kč |
| Unit Price without VAT: | 458,36000 Kč |
|---|---|
| Unit Price with VAT: | 554,61560 Kč |



