


| SEAM-40-02.0-S-06-1-A-K-TR | |
|---|---|
| DigiKey Part Number | 612-SEAM-40-02.0-S-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-S-06-1-A-K-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SEAM-40-02.0-S-06-1-A-K-TR | 
| Description | CONN HD ARRAY PLUG 240P SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAM-40-02.0-S-06-1-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | High Density Array, Male | |
| Number of Positions | 240 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 6 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
| Height Above Board | 0.181" (4.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 458,36000 Kč | 458,36 Kč | 
| 10 | 438,21600 Kč | 4 382,16 Kč | 
| 25 | 421,77920 Kč | 10 544,48 Kč | 
| 50 | 390,90320 Kč | 19 545,16 Kč | 
| 100 | 374,99490 Kč | 37 499,49 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 335,74745 Kč | 67 149,49 Kč | 
| 400 | 285,68928 Kč | 114 275,71 Kč | 
| 600 | 263,44348 Kč | 158 066,09 Kč | 
| Unit Price without VAT: | 458,36000 Kč | 
|---|---|
| Unit Price with VAT: | 554,61560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic