




SEAM-40-02.0-L-10-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14444TR-ND - Tape & Reel (TR) SAM14444CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-10-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-10-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,95000 Kč | 646,95 Kč |
| 10 | 549,77000 Kč | 5 497,70 Kč |
| 25 | 515,35800 Kč | 12 883,95 Kč |
| 50 | 505,03540 Kč | 25 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 452,06680 Kč | 56 508,35 Kč |
| 250 | 412,61072 Kč | 103 152,68 Kč |
| Unit Price without VAT: | 646,95000 Kč |
|---|---|
| Unit Price with VAT: | 782,80950 Kč |




