




SEAM-40-01-L-08-1-RA-TR | |
|---|---|
DigiKey Part Number | SAM14436TR-ND - Tape & Reel (TR) SAM14436CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-L-08-1-RA-TR |
Description | CONN HD ARRAY PLUG 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-L-08-1-RA-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.411" (10.45mm) |
Number of Positions 320 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,98000 Kč | 964,98 Kč |
| 10 | 820,22600 Kč | 8 202,26 Kč |
| 25 | 782,75680 Kč | 19 568,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 679,78640 Kč | 50 983,98 Kč |
| 150 | 639,50747 Kč | 95 926,12 Kč |
| Unit Price without VAT: | 964,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,62580 Kč |


