



SEAM-30-11.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14434TR-ND - Tape & Reel (TR) SAM14434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,73000 Kč | 675,73 Kč |
| 10 | 646,08400 Kč | 6 460,84 Kč |
| 25 | 625,92480 Kč | 15 648,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 576,30493 Kč | 43 222,87 Kč |
| 150 | 495,00413 Kč | 74 250,62 Kč |
| 375 | 421,18315 Kč | 157 943,68 Kč |
| 525 | 414,33926 Kč | 217 528,11 Kč |
| Unit Price without VAT: | 675,73000 Kč |
|---|---|
| Unit Price with VAT: | 817,63330 Kč |




