SEAM-30-07.0-L-04-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-30-07.0-L-04-2-A-K-TR
SEAM-30-07.0-L-04-2-A-K-TR
SEAM-30-07.0-L-04-2-A-K-TR

SEAM-30-07.0-L-04-2-A-K-TR

DigiKey Part Number
SAM14427TR-ND - Tape & Reel (TR)
SAM14427CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-07.0-L-04-2-A-K-TR
Description
CONN HD ARRAY PLUG 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-07.0-L-04-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm
Height Above Board
0.417" (10.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1384,73000 Kč384,73 Kč
10367,89900 Kč3 678,99 Kč
25354,09320 Kč8 852,33 Kč
50328,17660 Kč16 408,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125281,87320 Kč35 234,15 Kč
250241,96128 Kč60 490,32 Kč
Manufacturers Standard Package
Unit Price without VAT:384,73000 Kč
Unit Price with VAT:465,52330 Kč