120 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Male Surface Mount Gold
SEAM-30-03.5-L-04-2-A-K-TR
SEAM-30-03.5-L-04-2-A-K-TR
SEARAY

SEAM-30-03.5-L-04-2-A-K-TR

DigiKey Part Number
SAM14420TR-ND - Tape & Reel (TR)
SAM14420CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-03.5-L-04-2-A-K-TR
Description
CONN HD ARRAY PLUG 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-03.5-L-04-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Number of Positions
120
Height Above Board
0.240" (6.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1304,28000 Kč304,28 Kč
10258,62900 Kč2 586,29 Kč
25242,44120 Kč6 061,03 Kč
50230,86620 Kč11 543,31 Kč
100221,51250 Kč22 151,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300182,11160 Kč54 633,48 Kč
600180,97360 Kč108 584,16 Kč
Manufacturers Standard Package
Unit Price without VAT:304,28000 Kč
Unit Price with VAT:368,17880 Kč