SEAM-30-02.0-S-04-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-30-02.0-S-04-2-A-K-TR
SEAM-30-02.0-S-04-2-A-K-TR
SEAM-30-02.0-S-04-2-A-K-TR

SEAM-30-02.0-S-04-2-A-K-TR

DigiKey Part Number
SAM14414TR-ND - Tape & Reel (TR)
SAM14414CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-02.0-S-04-2-A-K-TR
Description
CONN HD ARRAY PLUG 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-02.0-S-04-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Height Above Board
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Factory Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1302,45000 Kč302,45 Kč
10289,16200 Kč2 891,62 Kč
25278,31360 Kč6 957,84 Kč
50257,93780 Kč12 896,89 Kč
100221,57080 Kč22 157,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375188,51261 Kč70 692,23 Kč
750173,36225 Kč130 021,69 Kč
Manufacturers Standard Package
Unit Price without VAT:302,45000 Kč
Unit Price with VAT:365,96450 Kč